Quantité | Prix |
---|---|
500+ | 4,090 $ |
Informations produit
Aperçu du produit
FXPQ3115BVST1 is a I²C precision pressure sensor with altimetry. It is a compact, piezoresistive, absolute pressure sensor with an I²C digital interface. It has a wide operating range of 20kPa to 110kPa. This sensor is ideal for inhalers, continuous positive airway pressure (CPAP) masks, or other medical devices coming in contact with a patient's airway. The MEMS and ASIC die are coated with a biomedically approved gel. The gel is a nontoxic, nonallergenic elastomer which meets all United States Pharmacopeia (USP) biological testing class VI requirements. The gel properties allow uniform pressure transmission to the MEMS diaphragm. A high-resolution ADC provides fully compensated and digitized outputs for pressure in Pascals and temperature in °C. Application includes inhalers/nebulizers, medical tablets, health activity monitors, oxygen concentrators, CPAP machine and mask, spyrometry.
- Calibrated range from 50kPa to 110kPa absolute pressure
- I²C digital output interface, fully compensated internally
- Precision ADC resulting in 1.5Pa of effective resolution
- Programmable interrupts
- Embedded 32-sample FIFO, data logging up to 12 days using the FIFO
- One-second to nine-hour data acquisition rate
- I/O supply voltage range from 1.62 to 3.6V (VDD = 2.5V, T = 25°C)
- Operating supply voltage range from 1.95 to 3.6V (VDD = 2.5V, T = 25°C)
- Supply current drain in STANDBY mode is 2µA typ (STANDBY mode selected SBYB=0, VDD = 2.5V, T = 25°C)
- 98ASA002260D package, operating temperature range from -40 to +85°C
Spécifications techniques
Absolute
20kPa
1.95V
LGA
LGA
-
Surface Mount
-
85°C
-
No SVHC (27-Jun-2024)
-
110kPa
3.6V
8Pins
Digital
-
I2C
-40°C
-
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit