2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                KIT10XS3535EVBE

                                                                                                Evaluation Board, Smart Front Corner Light Switch, 10XS3535

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP KIT10XS3535EVBE
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKIT10XS3535EVBE
                                                                                                Code Commande22T5138
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+206,970 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                206,97 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantKIT10XS3535EVBE
                                                                                                Code Commande22T5138
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core Number10XS3535
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeSmart Front Corner Light Switch
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsEvaluation Board MC10XS3535, Software
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The KIT10XS3535EVBE evaluation board supports the 10XS3535, which is designed for low voltage automotive and industrial lighting applications. Its five low RDS(ON) MOSFETs (three 10mΩ, two 35mΩ) can control the high sides of five separate resistive loads (bulbs, Xenon-HID modules and LEDs). Programming, control, and diagnostics are accomplished using a 16bit SPI interface (3.3V or 5.0V). Each output has its own PWM control via the SPI. The 10XS3535 has highly sophisticated failure mode handling to provide high availability of the outputs. Its multiphase control and output edge shaping improves electromagnetic compatibility (EMC) behaviour.

                                                                                                • Triple 10mΩ and Dual 35mΩ high side switches
                                                                                                • Current sense output with SPI programmable multiplex switch and board temperature feedback
                                                                                                • Digital diagnosis feature
                                                                                                • PWM module with multiphase feature including prescaler
                                                                                                • LEDs control including accurate current sensing and low duty cycle capability
                                                                                                • Fully protected switches
                                                                                                • Over current shutdown detection
                                                                                                • Power net and reverse polarity protection
                                                                                                • Fail mode functions including auto restart feature
                                                                                                • External smart power switch control including current recopy

                                                                                                Applications

                                                                                                Automotive, Lighting

                                                                                                Contenu

                                                                                                Assembled and tested evaluation board/module in anti static bag, CD-ROM.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                10XS3535

                                                                                                Application Sub Type

                                                                                                Smart Front Corner Light Switch

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Evaluation Board MC10XS3535, Software

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)