Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 18 semaine(s)
Informations produit
FabricantNXP
Réf. FabricantLFSTBEB3110
Code Commande45T2339
Fiche technique
Application Sub TypeMagnetic Sensor
Kit ContentsAccelerometer & Magnetometer Interface Board, MAG311 & MMA851 Daughter Board
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
The LFSTBEB3110 is an evaluation board for the MAG3110FC three axis high performance, high functionality magnetometer. The kit includes a daughter board containing the MAG3110FC and MMA8451Q to allow for system calibration and compensation for demonstrating eCompass capability. For customers already familiar with the sensor toolbox Platform, the LFSTBEB3110 is designed to work with the LFSTBUSB for communication to a PC.
- Easily evaluate and demonstrate sensor functionality
- Unified architecture with the same GUI software
- Plug and play
- Flexible with a variety of boards that fit together
- Can quickly demonstrate all sensor types
Applications
Consumer Electronics, Sensing & Instrumentation, Robotics
Contenu
One accelerometer and magnetometer interface board, One MAG3110 and MMA8451 daughter board, Quick start guide.
Spécifications techniques
Application Sub Type
Magnetic Sensor
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Accelerometer & Magnetometer Interface Board, MAG311 & MMA851 Daughter Board
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit