2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                M53281KIT

                                                                                                Development Kit, ColdFire, MCF532x Family, ColdFire v3, 32bit

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP M53281KIT
                                                                                                FabricantNXP
                                                                                                Réf. FabricantM53281KIT
                                                                                                Code Commande69M4032
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantM53281KIT
                                                                                                Code Commande69M4032
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits32bit
                                                                                                Silicon Family NameMCF532x
                                                                                                Core ArchitectureColdFire
                                                                                                Core Sub-ArchitectureColdFire v3
                                                                                                Silicon Core NumberMCF53281CVM240
                                                                                                Kit ContentsModule, Documentation, VoIP Software
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                M53281KIT is a MCF53281 ColdFire embedded VoIP development kit. It is a compact, easy to integrate development system designed by NXP and other partners, Arcturus Networks, Inc. and Consilient Technologies Pvt Ltd. for enabling commercial VoIP functionality in embedded applications. The module is based on the 240MHz NXP ColdFire MCF53281 MPU and includes all required system memory and terminations to enable most applications without the need for external circuitry.

                                                                                                • M53281MOD module
                                                                                                • Video interface daughter card, audio headset, P&E BDM wiggler, power supply and GNU tools
                                                                                                • VoIP and management software
                                                                                                • Easy to integrate 50 pin header or edge connector socket
                                                                                                • Ethernet PHY and CAN transceiver
                                                                                                • Audio codec/amplifier
                                                                                                • 32MB SDRAM NAND 16MB NOR flash
                                                                                                • All licenses for VoIP and management software use

                                                                                                Contenu

                                                                                                M53281MOD module, Host board, Documentation, Video interface daughter card, Audio headset, P&E BDM wiggler, GNU tools, VoIP software, All licenses for kit use, Power supply, Out of the box VoIP demo.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                MCF532x

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v3

                                                                                                Kit Contents

                                                                                                Module, Documentation, VoIP Software

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                No. of Bits

                                                                                                32bit

                                                                                                Core Architecture

                                                                                                ColdFire

                                                                                                Silicon Core Number

                                                                                                MCF53281CVM240