2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. LIN Transceivers
                      Imprimer la page

                      MC33662JEFR2

                      LIN Physical Layer, 7 V to 18 V Supply, 10 Kbaud, -40 °C to 125 °C, NSOIC-8

                      NXP MC33662JEFR2
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantNXP
                      Réf. FabricantMC33662JEFR2
                      Code Commande32T0020
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 10 semaine(s)
                      QuantitéPrix
                      1000+1,280 $
                      7500+1,190 $
                      Prix pour :Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      3 200,00 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantNXP
                      Réf. FabricantMC33662JEFR2
                      Code Commande32T0020
                      Fiche technique

                      Data Sheet

                      Device TypeLIN Physical Layer
                      Output Voltage-
                      Output Current-
                      Supply Voltage Min7V
                      Supply Voltage Max18V
                      Baud Rate10Kbaud
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Aperçu du produit

                      MC33662JEFR2 is an ISO 17987/LIN 2.x/SAEJ2602-2 LIN physical layer. The local interconnect network (LIN) is a serial communication protocol, designed to support automotive networks in conjunction with a CAN. As the lowest level of a hierarchical network, LIN enables cost-effective communication with sensors and actuators when all the features of CAN are not required. This integrates a fast baud rate (above 100Kbps), as reported by the RXD pin for test and programming modes. This provides excellent EMC and Radiated Emission performance, ESD robustness, and safe behavior, in the event of a LIN bus short-to-ground, or a LIN bus leakage during low-power mode. This device is powered by SMARTMOS technology. The application includes body electronics (BCM, gateway, roof, door, lighting, HVAC), powertrain (EMS, start and stop), BMS, safety, and Chassis (TPMS, seat belt).

                      • 10kbps maximum baud rate
                      • Operational from a VSUP of 7 to 18VDC, functional up to 27VDC, and handles 40V during load dump
                      • Compliant with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 and ISO 17987-4:2016 (12V)
                      • Active bus wave shaping, offering excellent radiated emission performance
                      • Sustains up to 15KV min ESD IEC61000-4-2 on LIN Bus, 20kV on the WAKE pin, and 25kV on the VSUP pin
                      • Very high immunity against electromagnetic interference
                      • Low standby current in sleep mode, overtemperature protection
                      • Local and remote wake-up capability reported by the RXD pin
                      • Fast baud rate selection reported by RXD pin, pin-to-pin compatible with TJA1021
                      • 8 SOICN package, temperature range from -40 to 125°C

                      Spécifications techniques

                      Device Type

                      LIN Physical Layer

                      Output Current

                      -

                      Supply Voltage Max

                      18V

                      IC Case / Package

                      NSOIC

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Output Voltage

                      -

                      Supply Voltage Min

                      7V

                      Baud Rate

                      10Kbaud

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      2 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (27-Jun-2024)