2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Specialized Interfaces
                                                                                                Imprimer la page

                                                                                                MCZ33781EKR2

                                                                                                Specialized Interface, SPI, Communication Transceiver, 4.75 V, 5.25 V, WSOIC-EP, 32 Pins

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP MCZ33781EKR2
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMCZ33781EKR2
                                                                                                Code Commande74P0348
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 62 semaine(s)
                                                                                                QuantitéPrix
                                                                                                800+12,250 $
                                                                                                1200+11,670 $
                                                                                                Prix pour :Each (Supplied on Full Reel)
                                                                                                Minimum: 1000
                                                                                                Multiple: 1000
                                                                                                12 250,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMCZ33781EKR2
                                                                                                Code Commande74P0348
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC Interface TypeSPI
                                                                                                Interface ApplicationsCommunication Transceiver
                                                                                                Supply Voltage Min4.75V
                                                                                                Supply Voltage Max5.25V
                                                                                                Interface Case StyleWSOIC-EP
                                                                                                No. of Pins32Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max90°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                MCZ33781EKR2 is a quad DSI 2.02 host device with differential drive and frequency spreading. It contains the logic to interface the buses to a standard serial peripheral interface (SPI) port and the analog circuitry to drive data and power over the bus, as well as receive data from the remote server devices. The differential mode of the 33781 generates lower electromagnetic interference (EMI) in situations where data rates and wiring make this a problem. Frequency spreading further reduces interference by spreading the energy across many frequencies, reducing the energy in any single frequency.

                                                                                                • Dual SPI interface, enhanced bus fault performance
                                                                                                • Automatic message cyclical redundancy checking (CRC) generation and checking for each channel
                                                                                                • 8- to 16bit messages with 0- to 8bit CRC, independent frequency spreading for each channel
                                                                                                • Pseudo bus switch feature on channel 0
                                                                                                • Supply voltage range from 3.0 to 5.25V
                                                                                                • IVSUPT supply current (test mode, CLK = 4.0MHz) is 33mA max (signal, idle (Ibus = 0), TA = 25°C)
                                                                                                • Input capacitance is 10pF max (CSn, MOSI0, and SCLKn, TA = 25°C)
                                                                                                • Signal mode over-current shutdown range from 20 to 60mA (l ISSD l DnH, DnL, TA = 25°C)
                                                                                                • 32 SOICW EP package
                                                                                                • Temperature range from -40°C to 90°C

                                                                                                Spécifications techniques

                                                                                                IC Interface Type

                                                                                                SPI

                                                                                                Supply Voltage Min

                                                                                                4.75V

                                                                                                Interface Case Style

                                                                                                WSOIC-EP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Interface Applications

                                                                                                Communication Transceiver

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                No. of Pins

                                                                                                32Pins

                                                                                                Operating Temperature Max

                                                                                                90°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)