2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Imprimer la page

                                                                                                MTRCKTSBNZVM128

                                                                                                Development Kit, C2000 32-Bit MCU Family, DC Brushless Motor Control, 1.5kW Motor Driver Stage

                                                                                                NXP
                                                                                                NXP MTRCKTSBNZVM128
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMTRCKTSBNZVM128
                                                                                                Code Commande51Y4149
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 241,970 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 241,97 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantMTRCKTSBNZVM128
                                                                                                Code Commande51Y4149
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub TypeThree Phase DC Brushless Motor Control
                                                                                                Silicon ManufacturerNXP
                                                                                                Kit Application TypePower Management - Motor Control
                                                                                                Silicon Core NumberMC9S12ZVML128
                                                                                                Kit ContentsDev Board MC9S12ZVML128, 12V Universal Power Supply Kit, 3-phase BLDC Motor, USB Cable, User Guide
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The MTRCKTSBNZVM128 is a motor control Development Kit with S12 MagniV S12ZVM microcontroller for sensorless and hall sensor-based applications requiring control of one BLDC motor. The kit is designed to enable rapid prototyping and evaluation of the motor control application without the need to wait for the final hardware design. The kit includes a S12 MagniV MC9S12ZVML128 microcontroller evaluation board and a 3-phase low-voltage BLDC motor. The application software that provides a complete reference implementation of the BLDC motor control application and also takes advantage of the automotive math and motor control library set is an integral part of the automotive motor control development kit.

                                                                                                • DC-bus over-voltage, over-current and undervoltage fault detection
                                                                                                • FreeMASTER visualization/configuration support
                                                                                                • ANSI-C based motor control reference software with easy portability
                                                                                                • Extensive documentation for software and hardware

                                                                                                Applications

                                                                                                Test & Measurement, Industrial

                                                                                                Contenu

                                                                                                Board, AC/DC 12V universal power supply kit, 3-phase BLDC low voltage motor, USB 2.0 A-B type cable, Fact sheets and Quick start guides.

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                Three Phase DC Brushless Motor Control

                                                                                                Kit Application Type

                                                                                                Power Management - Motor Control

                                                                                                Kit Contents

                                                                                                Dev Board MC9S12ZVML128, 12V Universal Power Supply Kit, 3-phase BLDC Motor, USB Cable, User Guide

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Core Number

                                                                                                MC9S12ZVML128

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)