2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Specialized Interfaces
                                                                                                Imprimer la page

                                                                                                PCA9541APW/03,118

                                                                                                Specialized Interface, I2C, IO Controller Interface, 2.3 V, 5.5 V, TSSOP, 16 Pins

                                                                                                Date/Lot Code

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP PCA9541APW/03,118
                                                                                                FabricantNXP
                                                                                                Réf. FabricantPCA9541APW/03,118
                                                                                                Code Commande31AC6800
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                371 En Stock
                                                                                                Options de conditionnement
                                                                                                Bandes découpées & Mise en bobine
                                                                                                QuantitéPrix
                                                                                                1+3,620 $
                                                                                                10+2,710 $
                                                                                                25+2,480 $
                                                                                                50+2,370 $
                                                                                                100+2,240 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantPCA9541APW/03,118
                                                                                                Code Commande31AC6800
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC Interface TypeI2C
                                                                                                Interface ApplicationsIO Controller Interface
                                                                                                Supply Voltage Min2.3V
                                                                                                Supply Voltage Max5.5V
                                                                                                Interface Case StyleTSSOP
                                                                                                No. of Pins16Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                PCA9541APW/03,118 is a 2-to-1 I²C-bus host selector with interrupt logic and reset. One interrupt input (active-low INT-IN) collects downstream information and propagates it to the 2 upstream I²C-buses (active-low INT0 and INT1) if enabled. Active-low INT0 and INT1 are also used to let the previous bus host know that it is not in control of the bus anymore and to indicate the completion of the bus recovery/initialization sequence. If the masking option is set, this interrupt can be disabled and does not generate an interrupt. An interrupt is sent to the upstream channel when the recovery/initialization procedure is completed. The application includes high-reliability systems with dual, gatekeeper multiplexer on a long single bus, bus initialization/recovery for server devices without hardware reset, and allows hosts without arbitration logic to share resources.

                                                                                                • I²C-bus interface logic; compatible with SMBus standards
                                                                                                • Powers up with no channel selected and Either host can take control of the bus
                                                                                                • Active LOW interrupt input, 2 active LOW interrupt outputs, active LOW reset input
                                                                                                • 4 address pins allowing up to 16 devices on the I²C-bus
                                                                                                • Channel selection via I²C-bus, bus initialization/recovery function
                                                                                                • Bus traffic sensor, low ron switches, no glitch on power-up
                                                                                                • Supports hot insertion, low standby current, 6.0V tolerant inputs
                                                                                                • 0Hz to 400KHz clock frequency, latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
                                                                                                • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
                                                                                                • TSSOP16 package, ambient temperature range from -40 to +85°C

                                                                                                Spécifications techniques

                                                                                                IC Interface Type

                                                                                                I2C

                                                                                                Supply Voltage Min

                                                                                                2.3V

                                                                                                Interface Case Style

                                                                                                TSSOP

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Interface Applications

                                                                                                IO Controller Interface

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour PCA9541APW/03,118

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)