Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoPX1011B-EL1/G,551Copy
Newark Part No.70R8140
Technical Datasheet
PCI Bus TypePCI Express PHY
PCI IC TypePCI Express PHY
PCI Express Base SpecPCIe 1.0a, PCI 1.1
Digital IC CaseLFBGA
IC Case / PackageLFBGA
No. of Pins81Pins
Supply Voltage Min1.15V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
PCI Bus Type
PCI Express PHY
PCI Express Base Spec
PCIe 1.0a, PCI 1.1
IC Case / Package
LFBGA
Supply Voltage Min
1.15V
Operating Temperature Min
0°C
Qualification
-
MSL
-
PCI IC Type
PCI Express PHY
Digital IC Case
LFBGA
No. of Pins
81Pins
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate