2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                QN9090-DK006

                                                                                                DEVELOPMENT KIT, BLUETOOTH LOW ENERGY

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP QN9090-DK006
                                                                                                FabricantNXP
                                                                                                Réf. FabricantQN9090-DK006
                                                                                                Code Commande52AH7630
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                8 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+213,800 $80,390 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                80,39 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantQN9090-DK006
                                                                                                Code Commande52AH7630
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                Silicon Core NumberQN9090
                                                                                                Kit Application TypeWireless Connectivity
                                                                                                Application Sub TypeBluetooth Low Energy
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-M4
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsMother Board (OM15076), Generic Daughter Card (OM15082), Module with Mezzanine (QN9090-001-T10)
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                QN9090-DK006 is a development platform for QN9090/30(T) wireless MCUs. The QN9090 development platform comes with an integrated programmer and debugger along with suite of example applications showcasing standard GATT profiles in a complete software development kit (SDK). It is designed to make it as easy as possible to get started with project based on NXP® QN9090/30 (T) Bluetooth Low Energy SOC with optional NFC technology. Target applications include blood glucose management. building security, wristband, inventory and supply chain management, home control panel, toys and board games.

                                                                                                • QN9090/30(T) Bluetooth Low Energy MCU with Arm®Cortex®-M4 CPU
                                                                                                • Module site for QN9090 (T) Bluetooth LE 5.0 MCU with NFC NTAG
                                                                                                • PCB antenna for NFC tag
                                                                                                • On-board, high-speed USB based, Link2 debug probe with ARM’s CMSIS-DAP and SEGGER J-Link
                                                                                                • Expansion options based on Arduino R3 plus additional expansion port pins
                                                                                                • Power, reset, ISP and UART Tx/Rx status LEDs
                                                                                                • Target reset and user buttons
                                                                                                • On-board 3.3V from USB port, 4xAAA batteries, 2xAAA batteries or external power supply option
                                                                                                • Built-in power consumption measurement
                                                                                                • 8Mb Macronix MX25R QSPI flash

                                                                                                Contenu

                                                                                                Mother board (OM15076), Generic daughter card (OM15082), Module with mezzanine (QN9090-001-T10).

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Kit Application Type

                                                                                                Wireless Connectivity

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                QN9090

                                                                                                Application Sub Type

                                                                                                Bluetooth Low Energy

                                                                                                Core Sub-Architecture

                                                                                                Cortex-M4

                                                                                                Kit Contents

                                                                                                Mother Board (OM15076), Generic Daughter Card (OM15082), Module with Mezzanine (QN9090-001-T10)

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A002A1
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)