Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 372,990 $ |
| 5+ | 365,530 $ |
| 10+ | 358,060 $ |
| 25+ | 350,600 $ |
Informations produit
Aperçu du produit
TJA1103-SDBS is a SABRE development board for TJA11xx PHYs. This SABRE development board is purpose-built tool to evaluate the SGMII. To enable quick application prototyping, various NXP system development boards feature the common SABRE connector; for example, our latest radar SoCs. This board represents a reference design for scaling from 100 to 1000BASE-T1 with or without MACsec within our PHY family. It is important to note that with the help of SABRE connectorTJA1103-SDBS board can smoothly interface with S32K and S32G µP/µC evaluation boards. Suitable for automotive an industrial applications.
- TJA1103, ASIL B Compliant Automotive Ethernet 100BASE-T1 PHY Transceiver
- S32K3 microcontrollers for automotive general purpose
- 100BASE-T1 and 1000BASE-T1 automotive ethernet
- Supports SGMII
- SMA and JTAG connectors
- Voltage and current tap points
- Control signals are accessible via pin headers
- Configurable pin strapping jumper settings
- Control signals for inhibit and wake in/out
- Multiple supply options
Contenu
Assembled and tested TJA1103-SDBS evaluation board in an antistatic bag, Cable: UTP with 2x MateNET connectors.
Spécifications techniques
Interface
NXP
-
No SVHC (27-Jun-2018)
100BASE-T1 Ethernet PHY Transceiver
TJA1103
Evaluation Board TJA1103, UTP Cable w/2x MateNET Connectors
Documents techniques (1)
Produits de remplacement pour TJA1103-SDBS
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit