2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Embedded Computers
                                                                                                4. Embedded Development Kits - Other Embedded Computers
                                                                                                Imprimer la page

                                                                                                TRK-S12ZVFP64

                                                                                                Development Board, HCS12, MagniV, Automotive 16-Bit Processing Core, 160 Segment LCD, Piezo Speaker

                                                                                                NXP
                                                                                                NXP TRK-S12ZVFP64
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantNXP
                                                                                                Réf. FabricantTRK-S12ZVFP64
                                                                                                Code Commande67X4769
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+501,940 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                501,94 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantTRK-S12ZVFP64
                                                                                                Code Commande67X4769
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerNXP
                                                                                                No. of Bits16bit
                                                                                                Silicon Family NameS12 MagniV
                                                                                                Core ArchitectureS12
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core NumberS12ZVFP64
                                                                                                Kit ContentsDev Board S12ZVFP64, DVD-ROM, USB A to B Cable, Warranty Card
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                TRK-S12ZVFP64 is a S12ZVFP family development board. This development board for the S12 MagniV® S12ZVFP family of 16-bit MCUs targeted for heating, ventilation and air conditioning applications. It is designed to enable rapid prototyping and development for applications requiring LIN communications and segment LCD. It takes full advantage of the MagniV high voltage technology allowing it to operate with up to 18V of power supply. The board features a custom LCD, two high current pin headers and a low power speaker for alert tone generation. The TRK-S12ZVFP64 operates as a standalone debug tool featuring the open-source debugging tool OSBDM compatible with the BDM protocol.

                                                                                                • S12ZVFP64 S12 MagniV® MCU in a 144 LQFP package
                                                                                                • LIN connector interfaced with on-chip LINPHY transceiver
                                                                                                • CAN physical transceiver and connector (unpopulated)
                                                                                                • SCI serial communication interface (unpopulated, available through OSDM)
                                                                                                • Unused pins available on GPIO headers
                                                                                                • On-board BDM connection via open source OSBDM circuit using the MPC9S08JM MCU
                                                                                                • Low-power piezoelectric speaker
                                                                                                • Custom 160 segment LCD
                                                                                                • CAN physical transceiver and connector (unpopulated)
                                                                                                • 4 user LEDs, 4 user buttons, and 1 potentiometer

                                                                                                Contenu

                                                                                                TRK-S12ZVFP64 board, TRK-S12ZVFP64 DVD-ROM (includes CodeWarrior software), USB A-to-B cable, NXP warranty card.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                NXP

                                                                                                Silicon Family Name

                                                                                                S12 MagniV

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Dev Board S12ZVFP64, DVD-ROM, USB A to B Cable, Warranty Card

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                No. of Bits

                                                                                                16bit

                                                                                                Core Architecture

                                                                                                S12

                                                                                                Silicon Core Number

                                                                                                S12ZVFP64

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)