2. Development Boards, Evaluation Tools
                                                                                                3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                4. Debuggers, Emulators & JTAG Tools
                                                                                                Imprimer la page

                                                                                                USBMLCF

                                                                                                USB MULTILINK, DEBUG/PROGRAMMER, FOR COLDFIRE V2, V3, V4

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP USBMLCF
                                                                                                FabricantNXP
                                                                                                Réf. FabricantUSBMLCF
                                                                                                Code Commande01M6486
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantUSBMLCF
                                                                                                Code Commande01M6486
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC Product TypeDebugger / Programmer
                                                                                                Silicon Family NameMCF52xx, MCF53xx, MCF54xx
                                                                                                Core ArchitectureColdFire
                                                                                                Core Sub-ArchitectureColdFire v2, ColdFire v3, ColdFire v4
                                                                                                Kit ContentsDebugger & Programmer Board ColdFire V2/V3/V4
                                                                                                FeaturesSynchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The USBMLCF is a USB ColdFire Multilink. It is a easy to use debug and programming interface for NXP's ColdFire V2/V3/V4 line of microprocessors. The USB ColdFire Multilink is a member of P&E's family of USB Multilink, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the background debug mode (BDM) of the target. The USB ColdFire Multilink's speed and reliability make it ideal for development and it is supported by P&E software, NXP's CodeWarrior and other third-party software. The USB ColdFire Multilink also works with P&E's ColdFire In-Circuit debugger to control the target processor's execution, read/write registers and memory and perform full C source-level debug.

                                                                                                • Compatible with MCF52xx, MCF53xx and MCF54xx families of microcontrollers
                                                                                                • Synchronous and Asynchronous operation
                                                                                                • USB 2.0 interface from PC to Multilink allows for fast, easy programming and debugging
                                                                                                • Draws power from the USB bus, no separate power supply required
                                                                                                • Fast, hassle-free USB 2.0 communications interface
                                                                                                • Draws power directly from the USB port. No external power supply needed
                                                                                                • Multi-voltage support for targets ranging from 1.8 to 5.5 volts
                                                                                                • USBMLCF features Compact size
                                                                                                • Works with P&E's debugger and flash programmer, NXP Codewarrior

                                                                                                Applications

                                                                                                Embedded Design & Development, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                IC Product Type

                                                                                                Debugger / Programmer

                                                                                                Core Architecture

                                                                                                ColdFire

                                                                                                Kit Contents

                                                                                                Debugger & Programmer Board ColdFire V2/V3/V4

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                MCF52xx, MCF53xx, MCF54xx

                                                                                                Core Sub-Architecture

                                                                                                ColdFire v2, ColdFire v3, ColdFire v4

                                                                                                Features

                                                                                                Synchronous and Asynchronous Operation, Compatible with MCF52xx, MCF53xx MCUs

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                element14 Technical Page EN