2. Development Boards, Evaluation Tools
                                                                                                3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                4. Debuggers, Emulators & JTAG Tools
                                                                                                Imprimer la page

                                                                                                USBMULTILINK08E

                                                                                                USB MULTILINK, MONO8, ICD/PROGRAMMER, FOR 68HC08

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP USBMULTILINK08E
                                                                                                FabricantNXP
                                                                                                Réf. FabricantUSBMULTILINK08E
                                                                                                Code Commande01M6489
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantUSBMULTILINK08E
                                                                                                Code Commande01M6489
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC Product TypeIn-Circuit Emulator
                                                                                                Silicon Family Name-
                                                                                                Core ArchitectureHC08
                                                                                                Core Sub-ArchitectureHC08
                                                                                                Kit ContentsDevice, cable
                                                                                                FeaturesStandard MON08 Serial Debug/Breakpoint Interface
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The USBMULTILINK08E is an USB MON08 Multilink, a low cost development tool for NXP's 68HC08 flash MCUs. The MON08 Multilink provides in circuit emulation, debugging and programming through the 68HC08's standard MON08 serial debug/breakpoint interface.

                                                                                                • Universal development tool for all MON08 68HC08s
                                                                                                • Real time in circuit debug through MON08 interface
                                                                                                • Fast in circuit programming
                                                                                                • Auto detects baud rate and frequency
                                                                                                • Provides optional overdrive clock to target
                                                                                                • Small unobtrusive size (approx. 3inch x 2inch x 3/4inch)
                                                                                                • Supports 2V to 5.5V 68HC08s
                                                                                                • USB to MON08 interface
                                                                                                • Automatically cycles power for security checks (up to 125mA)

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Spécifications techniques

                                                                                                IC Product Type

                                                                                                In-Circuit Emulator

                                                                                                Core Architecture

                                                                                                HC08

                                                                                                Kit Contents

                                                                                                Device, cable

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                HC08

                                                                                                Features

                                                                                                Standard MON08 Serial Debug/Breakpoint Interface