Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantOHMITE
Réf. Fabricant312-12E
Code Commande64K8429
Gamme de produit312 Series
Fiche technique
No. of Switch Positions12 Position
No. of Poles12 Pole
Angle of Throw15°
Contact Current AC Max30A
Contact Voltage AC Max300V
Product Range312 Series
IlluminationNon Illuminated
Contact Current DC Max30A
Contact Voltage DC Max20V
Aperçu du produit
The 312-12E is a Power Tap Switch constructed to provide dependable, convenient operation. The high-current non-shorting rotary switch has ceramic arc-proof body and silver alloy contacts. Their all-soldered and all-riveted construction assures mechanical and operational integrity. It features "slow-breaking, quick-make" action proved best for switching AC current. Non-shorting type disconnects previous circuit before establishing contact for succeeding tap. The Ceramic and metal construction provides resistance to arcing, burning and charring.
- Self-cleaning with built in wiping action contacts
Applications
Industrial
Spécifications techniques
No. of Switch Positions
12 Position
Angle of Throw
15°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
12 Pole
Contact Current AC Max
30A
Product Range
312 Series
Contact Current DC Max
30A
SVHC
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits