2. Passive Components
                                                                                                3. Resistors - Fixed Value
                                                                                                4. Panel / Chassis Mount Resistors
                                                                                                Imprimer la page

                                                                                                L225J250-B

                                                                                                Resistor, 250 ohm, 270 Series, 225 W, ± 5%, Solder Lug, 4.595 kV

                                                                                                OHMITE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OHMITE L225J250-B
                                                                                                FabricantOHMITE
                                                                                                Réf. FabricantL225J250-B
                                                                                                Code Commande78M8781
                                                                                                Gamme de produit270 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                OHMITE
                                                                                                FabricantOHMITE
                                                                                                Réf. FabricantL225J250-B
                                                                                                Code Commande78M8781
                                                                                                Gamme de produit270 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Resistance250ohm
                                                                                                Product Range270 Series
                                                                                                Power Rating225W
                                                                                                Resistance Tolerance± 5%
                                                                                                Resistor TerminalsSolder Lug
                                                                                                Voltage Rating4.595kV
                                                                                                Resistor TechnologyWirewound
                                                                                                Temperature Coefficient± 260ppm/°C
                                                                                                Resistor TypeHigh Power
                                                                                                Resistor MountingThrough Hole
                                                                                                Product Length266.7mm
                                                                                                Product Width-
                                                                                                Product Height-
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Qualification-
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Spécifications techniques

                                                                                                Resistance

                                                                                                250ohm

                                                                                                Power Rating

                                                                                                225W

                                                                                                Resistor Terminals

                                                                                                Solder Lug

                                                                                                Resistor Technology

                                                                                                Wirewound

                                                                                                Resistor Type

                                                                                                High Power

                                                                                                Product Length

                                                                                                266.7mm

                                                                                                Product Height

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Product Range

                                                                                                270 Series

                                                                                                Resistance Tolerance

                                                                                                ± 5%

                                                                                                Voltage Rating

                                                                                                4.595kV

                                                                                                Temperature Coefficient

                                                                                                ± 260ppm/°C

                                                                                                Resistor Mounting

                                                                                                Through Hole

                                                                                                Product Width

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Qualification

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :No SVHC (10-Jun-2022)