Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 903,530 $ |
Informations produit
Aperçu du produit
CN76130 is a CN76000 series 1/16 DIN controller that provides economical control for a wide variety of processes, including heating, cooling, and heat/cool. When used with the proper transmitters, this device can also control pressure, flow, humidity, motion, or pH. The front panel is NEMA 2, 3R, and 12 rated for waterproof protection and is corrosion resistant. The sophisticated design of the CN76000 incorporates the latest microprocessor and surface mount technology, compressing an unprecedented number of standard features into a compact 1/16 DIN package. The user can program control functions from the front panel, input types are DIP switch selectable. Multiple tuning modes allow the user to select from 3 standard tuning presets, manual tuning, or autotuning. Standard features include self-diagnosis with fault indication. Non-volatile memory retains all process parameters when power is off, without battery backup.
- Dual 4-digit display
- Loop break protection, min/max indication, auto/manual Operation
- Password protection, front-panel programming
- Single output model, relay/DC pulse output, alarm unit
- Front-panel ratings: NEMA 2, 3R and 12, dust and splash resistant
- Operating ambient temperature range from -10 to 55°C
- Non-volatile memory, no batteries required
- Power:100 to 240VAC nominal +10% -15%, 50 to 400Hz single phase (VDC: 132 to 240VDC nom +10% -20%)
- Power consumption of 5VA maximum
- Accuracy of ±0.25% span ±1 digit
Spécifications techniques
B, C, E, J, K, N, R, S, T, RTD
-10°C
250VAC
CN76000 Series
55°C
0.25%
-
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit