Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $783.160 |
Price for:Each
Minimum: 1
Multiple: 1
$783.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLTU-101A-G-RCopy
Newark Part No.08AM0863
Technical Datasheet
Media TypeOil, Solvent, Water
Process Connection TypeG3/4
Operating Pressure Max150psi
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO/NC
Electrical Connection3m Cable
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Media Type
Oil, Solvent, Water
Operating Pressure Max
150psi
Switch Output
SPST-NO/NC
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
-
Process Connection Type
G3/4
Housing Material
PP (Polypropylene)
Electrical Connection
3m Cable
Supply Voltage Max
28VDC
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
