Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOS-AO50-151-TCCopy
Newark Part No.34AJ1420
Product RangeOSAO Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,647.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,647.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS-AO50-151-TCCopy
Newark Part No.34AJ1420
Product RangeOSAO Series
Technical Datasheet
Supply Voltage28VDC
Sensing Temperature Min0°C
Sensing Temperature Max800°C
Response Time10s
Operating Temperature Min-
Operating Temperature Max120°C
Analogue Outputs0mA to 20mA, 4mA to 20mA, 0V to 10V
Digital OutputsRS232/485, USB 2.0
Mounting Thread-
Field of View (FOV)2:1, 15:1
Emissivity0.1 to 1.2 (Adjustable)
Product RangeOSAO Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
28VDC
Sensing Temperature Max
800°C
Operating Temperature Min
-
Analogue Outputs
0mA to 20mA, 4mA to 20mA, 0V to 10V
Mounting Thread
-
Emissivity
0.1 to 1.2 (Adjustable)
SVHC
No SVHC (17-Jan-2022)
Sensing Temperature Min
0°C
Response Time
10s
Operating Temperature Max
120°C
Digital Outputs
RS232/485, USB 2.0
Field of View (FOV)
2:1, 15:1
Product Range
OSAO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate