2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Temperature Transmitters
                      Imprimer la page

                      PRTXI-1/2N-1/4-6-IO

                      TEMPERATURE TRANSMITTERS, PT100, 4-20MA

                      OMEGA PRTXI-1/2N-1/4-6-IO
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOMEGA
                      Réf. FabricantPRTXI-1/2N-1/4-6-IO
                      Code Commande70AK4441
                      Gamme de produitPRTXI Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      QuantitéPrix
                      1+486,060 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      486,06 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantOMEGA
                      Réf. FabricantPRTXI-1/2N-1/4-6-IO
                      Code Commande70AK4441
                      Gamme de produitPRTXI Series
                      Fiche technique

                      Data Sheet

                      Temperature Sensor TypeRTD
                      Length6"
                      External Diameter0.25"
                      Measured Temperature Min-50°C
                      Measured Temperature Max200°C
                      Probe Body Material316L Stainless Steel
                      Supply Voltage Min15VDC
                      Supply Voltage Max30VDC
                      Temperature Transmitter Output TypeAnalog
                      Temperature Transmitter Output4mA to 20mA
                      Sensor MountingPipe Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePRTXI Series
                      SVHCNo SVHC (17-Jan-2022)

                      Aperçu du produit

                      PRTXI-1/2N-1/4-6-IO is a PRTXI series industrial RTD temperature sensor with IO-Link output. PRTXI series of temperature transmitter is IO-Link capable for reliable, bi-directional, point to point communication for process data and sensor configuration. This sensor utilizes a PT100 Class A RTD element to provide an accuracy of ± 0.55°C throughout the entire measuring range of -50 to +200°C (-58 to +392°F). Made with a fully welded 316L stainless steel housing, the sensor has excellent corrosion resistance and is IP69K rated. Accuracy is full measuring range ±0.55°C (0.99°F), scaled measuring range ± [0.215°C (0.39°F) + 0.134% x (measuring span)].

                      • 1/2" NPT process connection, 1/4" probe diameter, 6inch probe length
                      • Response time (water) is T90 = 4sec (1/4" dia)
                      • IO-Link communication output
                      • Designed for industrial applications
                      • Ambient temperature range from -40 to 85°C (-40 to 185°F)
                      • Operating voltage of 15 to 30VDC
                      • 316L stainless steel, IP67/IP68/IP69K rated housing

                      Spécifications techniques

                      Temperature Sensor Type

                      RTD

                      External Diameter

                      0.25"

                      Measured Temperature Max

                      200°C

                      Supply Voltage Min

                      15VDC

                      Temperature Transmitter Output Type

                      Analog

                      Sensor Mounting

                      Pipe Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Length

                      6"

                      Measured Temperature Min

                      -50°C

                      Probe Body Material

                      316L Stainless Steel

                      Supply Voltage Max

                      30VDC

                      Temperature Transmitter Output

                      4mA to 20mA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PRTXI Series

                      Documents techniques (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      User Manual EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (17-Jan-2022)