| Quantité | Prix |
|---|---|
| 1+ | 1 837,830 $ |
Informations produit
Aperçu du produit
The PX409-015VUSBH from Omega is a PX409-USBH series vacuum (negative gauge) pressure transducer with high speed USB output. The PX409 high speed USBH series connects directly to user's computer. Free software makes data logging and charting your readings a simple task. It includes .NET drivers and a command set for command line access. The micro-machined silicon design are ideal for pressure or level applications in laboratory, test platforms or bio/pharmaceutical applications as well as industrial applications that require a rugged, high accuracy transducer. The micro-machined silicon sensor provides a very stable transducer with exceptional high accuracy of ±0.08% and a broad compensated range of -29°C to 85°C (-20°F to 185°F). The modular construction allows for fast delivery of most configurations and fittings.
- 0 to 15psig range USB pressure transducer with free software
- Resolution up to 5.5 significant figures, 316 stainless steel wetted parts
- Zero balance of ±0.5% full scale typical
- Span setting of ±0.5% full scale typical
- Minimum isolation is 100Mohm at 50VDC case to sensor, 2Mohm at 50VDC case to output terminations
- Minimum 1 million pressure cycles
- Charting window, channels window, logging window
- 24bit A to D conversion
- IP65 environmental protection, shock and vibration rated, ruggedized with secondary containment
- ±0.1% full scale typical long term stability (1-year), -40°C to 85°C operating temperature range
Applications
Sensing & Instrumentation, Industrial
Spécifications techniques
Vacuum
NPT Male
0psi
15psi
1/4" - 18 NPT
-
-
USB
316 Stainless Steel
85°C
No SVHC (17-Jan-2022)
Digital
Vacuum
-
1/4"
Cable
-
-
Digital
-40°C
PX409-USBH Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit