2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Imprimer la page

                      PX409-030GUSBH

                      Pressure Transmitter, Gauge, NPT Male, 0 psi, 30 psi, 1/4", Cable

                      OMEGA PX409-030GUSBH
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOMEGA
                      Réf. FabricantPX409-030GUSBH
                      Code Commande30AC8283
                      Gamme de produitPX409-USBH Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      3 En Stock
                      Livraison dans 2-3 jours ouvrables(Expédition directe par le fournisseur)
                      Commandez avant 21 h
                      QuantitéPrix
                      1+1 514,760 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      1 514,76 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantOMEGA
                      Réf. FabricantPX409-030GUSBH
                      Code Commande30AC8283
                      Gamme de produitPX409-USBH Series
                      Fiche technique

                      Data Sheet

                      Pressure TypeGauge
                      Sensor Output TypeDigital
                      Pressure Port TypeNPT Male
                      Pressure Measurement TypeGauge
                      Operating Pressure Min0psi
                      Voltage Rating-
                      Operating Pressure Max30psi
                      Port Style1/4" - 18 NPT
                      Pressure Port Size1/4"
                      Transducer Connection / TerminationCable
                      Supply Current-
                      Supply Voltage Min-
                      Supply Voltage Max-
                      Media Type-
                      Output InterfaceUSB
                      Sensor Output TypeDigital
                      Housing Material316 Stainless Steel
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePX409-USBH Series
                      SVHCNo SVHC (17-Jan-2022)

                      Aperçu du produit

                      The PX409-030GUSBH from Omega is a PX409-USBH series gauge pressure transducer with high speed USB output. The PX409 high speed USBH series connects directly to user's computer. Free software makes data logging and charting your readings a simple task. It includes .NET drivers and a command set for command line access. The micro-machined silicon design are ideal for pressure or level applications in laboratory, test platforms or bio/pharmaceutical applications as well as industrial applications that require a rugged, high accuracy transducer. The micro-machined silicon sensor provides a very stable transducer with exceptional high accuracy of ±0.08% and a broad compensated range of -29°C to 85°C (-20°F to 185°F). The modular construction allows for fast delivery of most configurations and fittings.

                      • 0 to 30psig range USB pressure transducer with free software
                      • Resolution up to 5.5 significant figures, 316 stainless steel wetted parts
                      • Zero balance of ±0.5% full scale typical
                      • Span setting of ±0.5% full scale typical
                      • Minimum isolation is 100Mohm at 50VDC case to sensor, 2Mohm at 50VDC case to output terminations
                      • Minimum 1 million pressure cycles
                      • Charting window, channels window, logging window
                      • 24bit A to D conversion
                      • IP65 environmental protection, shock and vibration rated, ruggedized with secondary containment
                      • ±0.1% full scale typical long term stability (1-year), -40°C to 85°C operating temperature range

                      Applications

                      Sensing & Instrumentation, Industrial

                      Spécifications techniques

                      Pressure Type

                      Gauge

                      Pressure Port Type

                      NPT Male

                      Operating Pressure Min

                      0psi

                      Operating Pressure Max

                      30psi

                      Pressure Port Size

                      1/4"

                      Supply Current

                      -

                      Supply Voltage Max

                      -

                      Output Interface

                      USB

                      Housing Material

                      316 Stainless Steel

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Sensor Output Type

                      Digital

                      Pressure Measurement Type

                      Gauge

                      Voltage Rating

                      -

                      Port Style

                      1/4" - 18 NPT

                      Transducer Connection / Termination

                      Cable

                      Supply Voltage Min

                      -

                      Media Type

                      -

                      Sensor Output Type

                      Digital

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PX409-USBH Series
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
                      SVHC :No SVHC (17-Jan-2022)