Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCE-12P12CCopy
Newark Part No.58AH2192
Product RangeSCE-ELJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $65.560 |
Price for:Each
Minimum: 1
Multiple: 1
$65.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-12P12CCopy
Newark Part No.58AH2192
Product RangeSCE-ELJ Series
Technical Datasheet
Panel TypeSubpanel
Panel MaterialCarbon Steel
Body ColorGray
For Use WithOmega SCE-12C12ELJ Control Junction Box
External Height - Metric241.3mm
External Width - Metric273.05mm
External Height - Imperial9.5"
External Width - Imperial10.75"
Product RangeSCE-ELJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Subpanel
Body Color
Gray
External Height - Metric
241.3mm
External Height - Imperial
9.5"
Product Range
SCE-ELJ Series
Panel Material
Carbon Steel
For Use With
Omega SCE-12C12ELJ Control Junction Box
External Width - Metric
273.05mm
External Width - Imperial
10.75"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
