Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTCS-JU-S-0600-D1-CB-120Copy
Newark Part No.39T9958
Product RangeTCS-H-CB-120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $403.270 |
Price for:Each
Minimum: 1
Multiple: 1
$403.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTCS-JU-S-0600-D1-CB-120Copy
Newark Part No.39T9958
Product RangeTCS-H-CB-120 Series
Technical Datasheet
Length6"
External Diameter0.25"
Probe Body MaterialStainless Steel
Product RangeTCS-H-CB-120 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
6"
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.25"
Product Range
TCS-H-CB-120 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
