Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoWMS-23Copy
Newark Part No.60AH4496
Product RangeWMS Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,354.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3,354.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWMS-23Copy
Newark Part No.60AH4496
Product RangeWMS Series
Technical Datasheet
Air Velocity Range0m/h to 100m/h
Beaufort Force-
Operating Temperature Min-40°C
Operating Temperature Max40°C
Relative Humidity Range-
External Height305mm
External Width254mm
External Depth-
Product RangeWMS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Wind speed/direction monitor with dual 4 to 20mA outputs
- Monitors wind speed and direction with a second 4 to 20mA signal corresponding to 0 to 360°
- 8 to 30VDC power
Contents
Wind speed/direction monitor, Sensor cable, Operator’s manual.
Technical Specifications
Air Velocity Range
0m/h to 100m/h
Operating Temperature Min
-40°C
Relative Humidity Range
-
External Width
254mm
Product Range
WMS Series
Beaufort Force
-
Operating Temperature Max
40°C
External Height
305mm
External Depth
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate