2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Inductive Proximity Sensors
                                                                                                  Imprimer la page

                                                                                                  E2EX5Y1US

                                                                                                  Inductive Proximity Sensor, E2E Series, Cylindrical, 5 mm, SPST-NO, Pre-Wired

                                                                                                  Date/Lot Code

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  OMRON INDUSTRIAL AUTOMATION E2EX5Y1US
                                                                                                  FabricantOMRON INDUSTRIAL AUTOMATION
                                                                                                  Réf. FabricantE2EX5Y1US
                                                                                                  Code Commande66J6574
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  908 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h
                                                                                                  QuantitéPrix
                                                                                                  1+328,750 $
                                                                                                  5+306,930 $
                                                                                                  10+289,470 $
                                                                                                  25+270,570 $
                                                                                                  50+256,010 $
                                                                                                  100+242,930 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  328,75 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  FabricantOMRON INDUSTRIAL AUTOMATION
                                                                                                  Réf. FabricantE2EX5Y1US
                                                                                                  Code Commande66J6574
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min24VAC
                                                                                                  Supply Voltage Max240VAC
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The E2E series Standard Proximity Sensor with world-leading performance and quality. The device is suitable for detecting ferrous metals and ideal for a variety of applications. It offers wide array of variations, models with different frequencies are also available to prevent mutual interference. The sensor has superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The reduced wiring, fewer resources and low power consumption contribute to environmentalism. Wiring work and amount of copper wire used reduced to two thirds of that required for 3-wire models. Current consumption drastically reduced to less than 10% (when a DC 2-wire model is compared with a DC 3-wire model).

                                                                                                  • Useful to help prevent disconnection
                                                                                                  • Cable protector provided

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Spécifications techniques

                                                                                                  Supply Voltage Min

                                                                                                  24VAC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  240VAC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour E2EX5Y1US

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised