Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantE3ZT81KM3J03M
Code Commande66J7377
Gamme de produitE3Z Series
Votre numéro de pièce
Fiche technique
23 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 21 h
| Quantité | Prix |
|---|---|
| 1+ | 581,050 $ |
| 5+ | 546,400 $ |
| 10+ | 530,400 $ |
| 25+ | 514,420 $ |
| 50+ | 490,420 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
581,05 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantE3ZT81KM3J03M
Code Commande66J7377
Gamme de produitE3Z Series
Fiche technique
Sensor TypePhotoelectric Sensor
Sensing Distance Max15m
Sensing MethodThrough Beam
Output TypeDigital - PNP LO / DO
Product RangeE3Z Series
Connection Method4 Pin M8 Pigtail Connector
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source870nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Aperçu du produit
E3ZT81KM3J03M is an E3Z compact photoelectric sensor with built-in amplifier. The sensor includes output reverse polarity protection (a diode to protect against reverse polarity is added to the output line). The offset between the optical axis and the mechanical axis is kept within ±2.5°, so the optical axis can be accurately set simply by mounting the sensor according to the mechanical axis.
- Industry's top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Sensor protection against incorrect wiring
- Square shape, through-beam type sensing method
- 15m sensing distance
- Power supply voltage: 12 to 24V DC±10% ripple (p-p) 10% max
- IEC: IP67 degree of protection
- Response time: operate or reset: 1ms max
- Insulation resistance: 20Mohm min. (500V DC megger)
- Dielectric strength: 1000V AC 50/60Hz 1min
Avertissements
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Spécifications techniques
Sensor Type
Photoelectric Sensor
Sensing Method
Through Beam
Product Range
E3Z Series
Supply Voltage Min
12VDC
Light Source
870nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
15m
Output Type
Digital - PNP LO / DO
Connection Method
4 Pin M8 Pigtail Connector
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit