Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantH5CC-A11SD
Code Commande80AK7197
Gamme de produitH5CC Series
Votre numéro de pièce
3 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 500,400 $ |
| 10+ | 469,280 $ |
| 25+ | 454,920 $ |
| 50+ | 440,550 $ |
| 100+ | 423,790 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
500,40 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantH5CC-A11SD
Code Commande80AK7197
Gamme de produitH5CC Series
Fiche technique
Product RangeH5CC Series
Timer FunctionsMultifunction
Time Min0.001s
Time Max999999h
No. of Timing Ranges10Ranges
No. of Digits6
Timer OutputTransistor Output
Supply Voltage Max24VAC
Current Rating Nom100mA
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Aperçu du produit
H5CC-A11SD is a H5CC-A series standard type digital timer. The new and improved design for easier use, programming, maintenance and user feedback. The improved user interface is intuitive and offers better overall visibility. Replacement time notification function notifies the user of potential preventive maintenance.
- 11-pin socket
- One stage setting
- Transistor output
- Power supply voltage range from 12 to 48VDC/24VAC 50/60Hz
- White-color display offers better visual clarity and visibility, and color universal design is used
- Up/down keys are provided for all six digits, which reduces number of button operations
- An easy operation is realized by the operation guide on which each key lights up
- The progress can be easily understood at one glance from the status indicators of the present value
- The body depth of all models with screw terminals has been reduced to 59mm
- The replacement time is notified in advance by predicting the service life
Spécifications techniques
Product Range
H5CC Series
Time Min
0.001s
No. of Timing Ranges
10Ranges
Timer Output
Transistor Output
Current Rating Nom
100mA
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
999999h
No. of Digits
6
Supply Voltage Max
24VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm