Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantS8VM-03024
Code Commande80K3148
Gamme de produitS8VM Series
Fiche technique
Modèle arrêté
Informations produit
FabricantOMRON INDUSTRIAL AUTOMATION
Réf. FabricantS8VM-03024
Code Commande80K3148
Gamme de produitS8VM Series
Fiche technique
Power Supply ApplicationsITE
Output Power Max30W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)30W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeS8VM Series
SVHCTo Be Advised
Spécifications techniques
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
30W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
1.3A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Output Power Max
30W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
S8VM Series
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
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit