0
0 articles0,00 $

On the road to zero emissions

Components for safer, more reliable electrical generation, storage, and charging

Omron has the power relays, sensors and connectors required for modern energy generation, storage and use.

As a global manufacturer with key competence in sensing and control technology, Omron provides an array of dependable and highly qualified electro-mechanical components that drive the performance, reliability, and safety of electrical equipment. For commercial buildings which account for a large amount of energy consumption, efforts are being called to reach “zero emission”. In residential, households are increasingly generating power to recharge electrical devices and vehicles. In both cases, this is achieved by the installation of stable renewable energy sources such as solar photovoltaic power generation systems and storage batteries. With these efforts, we are coming closer to realizing a decentralized society that does not rely on conventional power sources.

Featured applications

PV inverters

PV inverters

Recent development of mega-solar photovoltaic power generation systems is looking more into increasing the capacity of decentralized PV inverters to maximize power generation and reduce maintenance costs.

As PV inverters are being tailored to handle more and more power, the design of heat dissipation becomes challenging. To solve that, Omron has developed new lines of relays G9KA and G7EB that have the lowest contact resistance in the market. The new models minimize loss and generate less heat, allowing the designers to use smaller cooling fans and smaller heat sinks, thus reducing overall costs and improving efficiency

Featured Products

G9KA high power / temp relay

G9KA high power / temp relay

Low-heat generating design with low contact resistance of 0.2 m Ω* for high capacity / current applications. 200 A (300 A for G9KA-E version) high-current switching capability with class-leading super compact and low-profile package.

New! G7EB high power, low-heat generation power relay

New! G7EB high power, low-heat generation power relay

Low-heat generating design with low CR of 5 m Ω* for high capacity / current applications. *As an initial value. 480 VAC / 150 A high current switching capability. Ambient temperature: 85℃, ideal for PV inverters.

New! G6QE miniature and low height single-pole power relay

New! G6QE miniature and low height single-pole power relay

High switching current of 36 A@250 VAC and 10,000 operations, 30 A@250 VAC and 100,000 operations in a miniature package. Applications include PV inverters and EV chargers.

G9TA 60 A high power latching relay

G9TA 60 A high power latching relay

High power switching in a compact size. High magnetic latching force provides vibration resistance. Low contact resistance. Conforms to UL 508 (Except PCB terminals type).

G9TB 120 A compact and high power latching relay

G9TB 120 A compact and high power latching relay

High power switching: 120 A, 276 VAC. Compact size: 37 mm × 43 mm × 22 mm. Low temperature-rise. High overcurrent capability, conforming to IEC62055-31 UC3.

G9KB 800 VDC, 50A high capacity power relay

G9KB 800 VDC, 50A high capacity power relay

High capacity up to max 800 VDC, 50 A and bidirectional opening and closing is achieved. Contact gap: 3.6 mm or more. Low initial contact resistance ≤5 mΩ. UL 60947-4-1 and EN 61810-10-certified.

G7L-X PCB power relays

G7L-X PCB power relays

Compact power relay capable of switching 1,000 VDC loads DC high capacity switching for both normal and reverse polarity available. Applications include rapid shutdown and energy storage systems.

G5PZ-X Compact bidirectional power relay

G5PZ-X Compact bidirectional power relay

This SPST-NO relay supports high DC voltage applications with its 20A at 200VDC maximum capability. The high DC capacity characteristic makes the G5PZ-X ideal for energy storage systems, as well as inrush protection for inverters.

D2GW sealed ultra subminiature basic switch

D2GW sealed ultra subminiature basic switch

A fixed slit saves space on customer units and contributes to a slim form (8.3 x 6.5 x 5.3 mm). A sliding structure delivers quiet operation. Micro-load support thanks to high contact reliability.

XW4 terminal blocks

XW4 terminal blocks

Push-in terminals to easy complete connections. PCB terminal blocks with 2.54mm pitch. Applications include PV inverters and energy storage systems.

D6T MEMS thermal sensor

D6T MEMS thermal sensor

Realize non-contact overheat monitoring. Identifies the location of overheating with high resolution pixel. Easy to use. No need for temperature conversion calculation.

XG4 flat cable connectors

XG4 flat cable connectors

MIL connectors are used for signal connection between control circuit boards and motherboard. Applications include PV inverters and energy storage systems.

Energy Applications

Power generation

Power transformers

Energy storage

Electric vehicle charging

Uninterruptible Power Supply

Smart electricity meters