Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N5655GCopy
Newark Part No.42K3156
Product Range2NXXXX Series
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part No2N5655GCopy
Newark Part No.42K3156
Product Range2NXXXX Series
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current500mA
Power Dissipation20W
Power Dissipation Pd20W
DC Collector Current500mA
Transistor MountingThrough Hole
DC Current Gain hFE10hFE
Transistor Case StyleTO-225
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product Range2NXXXX Series
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation
20W
DC Collector Current
500mA
DC Current Gain hFE
10hFE
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
500mA
Power Dissipation Pd
20W
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
Transition Frequency
10MHz
Operating Temperature Max
150°C
Product Range
2NXXXX Series
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
