Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantONSEMI
Réf. FabricantFDG6321CCopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande38C7127
Votre numéro de pièce
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 12 semaine(s)
| Quantité | Prix |
|---|---|
| 3000+ | 0,370 $ |
Prix pour :Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
1 110,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantONSEMI
Réf. FabricantFDG6321CCopie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande38C7127
Fiche technique
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel25V
Continuous Drain Current Id500mA
Drain Source Voltage Vds25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel500mA
Drain Source On State Resistance N Channel0.45ohm
Drain Source On State Resistance P Channel0.45ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The FDG6321C is a dual N/P-channel logic level enhancement-mode MOSFET with high cell density and DMOS technology. This very high density process is especially tailored to minimize ON-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs. Since bias resistors are not required, this dual digital FET can replace several different digital transistors, with different bias resistor values.
- Very small package outline
- Very low level gate drive requirements allowing direct operation in 3V circuits (VGS (th) <lt/>1.5V)
- Gate-source Zener for ESD ruggedness
Applications
Industrial, Power Management
Spécifications techniques
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
500mA
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
500mA
Drain Source On State Resistance P Channel
0.45ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Qualification
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Drain Source Voltage Vds
25V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
0.45ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit