Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantONSEMI
Réf. FabricantFFB20UP20STM
Code Commande31Y1419
Fiche technique
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time45ns
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead
Aperçu du produit
The FFB20UP20STM is an Ultra-fast diode with low forward voltage drop and rugged UIS capability. This device is intended for use as free-wheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is especially suited for use in switching power supplies applications as welder application.
- Avalanche energy rated
Applications
Power Management, Motor Drive & Control, Industrial
Spécifications techniques
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
45ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.15V
Forward Surge Current
200A
Diode Case Style
TO-263AB
Product Range
-
SVHC
Lead
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit