| Quantité | Prix |
|---|---|
| 1+ | 2,740 $ |
| 10+ | 1,960 $ |
| 25+ | 1,810 $ |
| 50+ | 1,640 $ |
| 100+ | 1,490 $ |
| 250+ | 1,390 $ |
| 500+ | 1,290 $ |
| Quantité | Prix |
|---|---|
| 1+ | 1,480 $ |
| 3000+ | 1,420 $ |
| 6000+ | 1,310 $ |
| 12000+ | 1,200 $ |
| 18000+ | 1,170 $ |
| 30000+ | 1,150 $ |
Informations produit
Aperçu du produit
The FOD2741ASD is a 1-channel 8-pin optically isolated error Amplifier Optocoupler consists of the popular KA431 precision programmable shunt reference and an optocoupler. The optocoupler is a gallium arsenide (GaAs) light emitting diode optically coupled to a silicon phototransistor. The current transfer ratio (CTR) ranges from 100 to 200%. It also has an outstanding temperature coefficient of 50ppm/°C. It is primarily intended for use as the error amplifier/reference voltage/optocoupler function in isolated AC to DC power supplies and DC/DC converters. When using the FOD2741, power supply designers can reduce the component count and save space. The tight tolerance reference eliminates the need for adjustments in many applications.
- 37V Input voltage
- 20mA Input DC current
- 145mW Total power dissipation
Applications
Power Management
Spécifications techniques
1 Channel
8Pins
100%
-
Surface Mount DIP
5kV
50kHz
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour FOD2741ASD
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit