| Quantité | Prix |
|---|---|
| 1+ | 2,440 $ |
| 10+ | 1,740 $ |
| 25+ | 1,590 $ |
| 50+ | 1,450 $ |
| 100+ | 1,310 $ |
Aperçu du produit
The HCPL0601R2 is a 1-channel 8-pin Logic Gate Optocoupler consists of an AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, thereby permitting wired OR outputs. The output consists of bipolar transistors on a bipolar process for reduced power consumption. The coupled parameters are guaranteed over the temperature range of -40 to +85°C. An internal noise shield provides superior common-mode rejection. It is suitable for ground loop elimination, line receiver, data transmission and data multiplexing.
- Superior CMR
- Wired OR-open collector
- 5V Reverse input voltage
- 10Mbps Very high speed
- Sortable output
Applications
Signal Processing, Communications & Networking, Power Management, Computers & Computer Peripherals
Spécifications techniques
1 Channel
10Mbps
8Pins
No SVHC (25-Jun-2025)
3.75kV
SOIC
-
Documents techniques (2)
Produits de remplacement pour HCPL0601R2
3 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit