Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 100 semaine(s)
Informations produit
FabricantONSEMI
Réf. FabricantLB1930MCGEVB
Code Commande45W6111
Fiche technique
Application Sub TypeDC Brushed Motor
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLB1930MC
Kit ContentsEvaluation Board LB1930MC
Product Range-
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
LB1930MCGEVB is a evaluation board for LB1930MC motor driver. The LB1930MC is a low saturation voltage, single channel, H-bridge bidirectional motor driver that supports low voltage drive.
- Low input voltage devices available 2V
- Rugged operation
- Thermal protection
- Low consumption
- Low saturation voltage reduces IC internal heating and allows a high voltage to be applied to motor
- There are no constraints on the relationship between the input voltage and the supply voltage
Applications
Motor Drive & Control, Industrial, Consumer Electronics, Portable Devices, Wireless
Spécifications techniques
Application Sub Type
DC Brushed Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board LB1930MC
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LB1930MC
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
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit