Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 26 semaine(s)
Informations produit
FabricantONSEMI
Réf. FabricantLV8044LPGEVB
Code Commande45W6120
Fiche technique
Application Sub TypeMotor Driver
Silicon ManufacturerOn Semiconductor
Kit Application TypePower Management - Motor Control
Silicon Core NumberLV8044LP
Kit ContentsEvaluation Board LV8044LP
Product Range-
SVHCNo SVHC (15-Jan-2018)
Aperçu du produit
LV8044LPGEVB is a evaluation board for LV8044LP 6 channel motor driver IC. The LV8044LP is an H-bridge motor driver that supports low voltage drive and features low Rdson outputs in an ultraminiature slim package. The LV8044LP provides microstep driving controlled by serial signal, and is an optimal stepping motor and DC motor driver.
- Two microstep drive H-bridge driver channels
- Two microstep drive/PWM saturated drive switchable H-bridge driver channels
- Two constant current drive H-bridge driver channels
- Drive mode switchable between 2 phase, 1-2 phase full torque, 1-2 phase, and 4W1-2 phase
- Microstep drive step advance controlled by a single step signal input
- Ability to set the hold current to one of four levels
- Ability to set the constant current reference voltage to one of 16 levels from the serial data
- Eight bit 3 wire serial control
- Three on chip photosensor driver circuits
- High efficiency
Applications
Industrial, Power Management, Portable Devices, Wireless, Consumer Electronics, Security, Communications & Networking
Spécifications techniques
Application Sub Type
Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board LV8044LP
SVHC
No SVHC (15-Jan-2018)
Silicon Manufacturer
On Semiconductor
Silicon Core Number
LV8044LP
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
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit