2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Imprimer la page

                                                                                                LV8735VGEVB

                                                                                                Evaluation Board, Stepper/DC Motor Driver, LV8735V, Power Management

                                                                                                ONSEMI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ONSEMI LV8735VGEVB
                                                                                                ONSEMI LV8735VGEVB
                                                                                                ONSEMI LV8735VGEVB
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantLV8735VGEVB
                                                                                                Code Commande45W6138
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 101 semaine(s)

                                                                                                Informations produit

                                                                                                ONSEMI
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantLV8735VGEVB
                                                                                                Code Commande45W6138
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub TypeStepper Motor
                                                                                                Silicon ManufacturerOn Semiconductor
                                                                                                Kit Application TypePower Management - Motor Control
                                                                                                Silicon Core NumberLV8735V
                                                                                                Kit ContentsEvaluation Board LV8735V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                LV8735VGEVB is a evaluation board for LV8735V motor driver. The LV8735V is a 2-channel H-bridge driver IC that can switch a stepping motor driver, which is capable of micro step drive and supports 1/16 step resolution, and two channels of a brushed motor driver, which supports forward, reverse, brake, and standby of a motor.

                                                                                                • Single channel PWM current control stepping motor driver incorporated
                                                                                                • BiCDMOS process IC
                                                                                                • Micro step mode can be set to full step, half step, 1/8 step, or 1/16 step
                                                                                                • Excitation step proceeds only by step signal input
                                                                                                • Motor current selectable in four steps
                                                                                                • Output short circuit protection circuit (selectable from latch type or auto reset type) incorporated
                                                                                                • Unusual condition warning output pins
                                                                                                • Built in thermal shutdown circuit
                                                                                                • No control power supply required
                                                                                                • Pin compatibility series

                                                                                                Applications

                                                                                                Motor Drive & Control, Consumer Electronics, Industrial

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                Stepper Motor

                                                                                                Kit Application Type

                                                                                                Power Management - Motor Control

                                                                                                Kit Contents

                                                                                                Evaluation Board LV8735V

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Silicon Manufacturer

                                                                                                On Semiconductor

                                                                                                Silicon Core Number

                                                                                                LV8735V
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
                                                                                                SVHC :No SVHC (15-Jan-2018)