2. Development Boards, Evaluation Tools
                                                                                                3. Power Management Development Kits
                                                                                                4. Power Management Development Kits - Motor Control Development Kits
                                                                                                Imprimer la page

                                                                                                LV8860VGEVB

                                                                                                Evaluation Board, 1 Phase BLDC Motor Driver, LB8860V, Power Management

                                                                                                ONSEMI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ONSEMI LV8860VGEVB
                                                                                                ONSEMI LV8860VGEVB
                                                                                                ONSEMI LV8860VGEVB
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantLV8860VGEVB
                                                                                                Code Commande45W6151
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 101 semaine(s)

                                                                                                Informations produit

                                                                                                ONSEMI
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantLV8860VGEVB
                                                                                                Code Commande45W6151
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Application Sub TypeBLDC Motor
                                                                                                Silicon ManufacturerOn Semiconductor
                                                                                                Kit Application TypePower Management - Motor Control
                                                                                                Silicon Core NumberLB8860V
                                                                                                Kit ContentsEvaluation Board LB8860V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                LV8860VGEVB is a evaluation board for LV8860V motor driver. The LV8860V is a driver IC used for single phase fan motor. High efficiency and low noise are realized by reducing reactive power using Silent PWM. The operating range of LV8860V is wide. LV8860V also corresponds to 24V.

                                                                                                • High efficiency and low noise, Easy speed control
                                                                                                • Hall bias output pin
                                                                                                • Integrated quick start circuit
                                                                                                • Easy speed control
                                                                                                • Integrated current limiter circuit
                                                                                                • Integrated lock protector circuit and automatic recovery circuit
                                                                                                • Integrated thermal shut down (TSD) circuit
                                                                                                • Single phase full wave operation by silent PWM drive

                                                                                                Applications

                                                                                                Motor Drive & Control, Consumer Electronics, Industrial

                                                                                                Spécifications techniques

                                                                                                Application Sub Type

                                                                                                BLDC Motor

                                                                                                Kit Application Type

                                                                                                Power Management - Motor Control

                                                                                                Kit Contents

                                                                                                Evaluation Board LB8860V

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Silicon Manufacturer

                                                                                                On Semiconductor

                                                                                                Silicon Core Number

                                                                                                LB8860V
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
                                                                                                SVHC :No SVHC (15-Jan-2018)