Quantité | Prix |
---|---|
532+ | 0,743 $ |
1026+ | 0,669 $ |
2508+ | 0,611 $ |
10032+ | 0,504 $ |
Informations produit
Aperçu du produit
The MM74HC273WM is an octal D-type Flip-flop with clear. This edge triggered flip-flop utilizes advanced silicon-gate CMOS technology to implement D-type flip-flop. It possess high noise immunity, low power and speeds comparable to low power Schottky TTL circuits. This device contains 8 flip-flops with a common clock and common clear. Data on the D input having the specified setup and hold times is transferred to the Q output on the low-to-high transition of the clock input. The clear input when low, sets all outputs to a low state. Each output can drive 10 low power Schottky TTL equivalent loads. The MM74HC273 is functionally as well as pin compatible to the 74LS273. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
- Wide operating voltage range
- 10 LS-TTL loads output drive
- 80μA low quiescent current
Spécifications techniques
74HC273
12ns
5.2mA
SOIC
Positive Edge
2V
74HC
-40°C
-
-
D
50MHz
SOIC
20Pins
Non Inverted
6V
74273
85°C
-
No SVHC (10-Jun-2022)
Documents techniques (3)
Produits de remplacement pour MM74HC273WM
4 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit