Informations produit
Aperçu du produit
The 191-2801-150 is a 50-conductor Flat Ribbon Planar Cable with 28AWG stranded tinned copper conductors and a gray flame-retardant PVC jacket. The Spectra-Zip cable offers a balanced combination of economy, reliable performance, weight and space savings, controlled electrical characteristics. The insulation is extruded around the conductors so that the cable has a "double counter" to allow for mounting IDC connectors on either surface of the cable. A tear feature built into the cable allows easy, uniform breakouts without rupturing the insulation.
- 105Ω Nominal impedance
- 14pf/ft at 1MHz Capacitance
- 1.5ns/ft Nominal propagation delay
- 10¹⁰Ω at 3 minute Minimum insulation resistance
- Precise spacing for controlled electrical characteristics
- Double contour allows termination from either side of the cable
- Flexible insulation
- Easy conductor separation for circuit routing
Applications
Industrial, Consumer Electronics, Communications & Networking
Spécifications techniques
Unshielded
28AWG
100ft
Gray
7 x 36AWG
300V
PVC
191-2801 Series
50Conductor
0.072mm²
30.48m
63.5mm
1.27mm
Tinned Copper
Flat Ribbon Cable
To Be Advised
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit