2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Bipolar Junction Transistor Arrays - BJT
                      Imprimer la page

                      NSBC143TPDXV6T1G

                      Bipolar Transistor Array, NPN and PNP Complement, 50 V, 50 V, 100 mA, 100 mA, 357 mW

                      ONSEMI NSBC143TPDXV6T1G
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantONSEMI
                      Réf. FabricantNSBC143TPDXV6T1G
                      Code Commande09R9609
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantONSEMI
                      Réf. FabricantNSBC143TPDXV6T1G
                      Code Commande09R9609
                      Fiche technique

                      Data Sheet

                      Transistor PolarityNPN and PNP Complement
                      Collector Emitter Voltage Max NPN50V
                      Collector Emitter Voltage Max PNP50V
                      Continuous Collector Current NPN100mA
                      Continuous Collector Current PNP100mA
                      Power Dissipation NPN357mW
                      Power Dissipation PNP357mW
                      DC Current Gain hFE Min NPN160hFE
                      DC Current Gain hFE Min PNP160hFE
                      Transistor Case StyleSOT-563
                      No. of Pins6Pins
                      Transistor MountingSurface Mount
                      Operating Temperature Max150°C
                      Transition Frequency NPN-
                      Transition Frequency PNP-
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Spécifications techniques

                      Transistor Polarity

                      NPN and PNP Complement

                      Collector Emitter Voltage Max PNP

                      50V

                      Continuous Collector Current PNP

                      100mA

                      Power Dissipation PNP

                      357mW

                      DC Current Gain hFE Min PNP

                      160hFE

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      150°C

                      Transition Frequency PNP

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Collector Emitter Voltage Max NPN

                      50V

                      Continuous Collector Current NPN

                      100mA

                      Power Dissipation NPN

                      357mW

                      DC Current Gain hFE Min NPN

                      160hFE

                      Transistor Case Style

                      SOT-563

                      Transistor Mounting

                      Surface Mount

                      Transition Frequency NPN

                      -

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Produits de remplacement pour NSBC143TPDXV6T1G

                      1 produit trouvé

                      Produits associés

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (27-Jun-2024)