Imprimer la page
130 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
Options de conditionnement
Bandes découpées & Mise en bobine
| Quantité | Prix |
|---|---|
| 1+ | 0,387 $ |
| 10+ | 0,352 $ |
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantONSEMI
Réf. FabricantNUP4114HMR6T1G
Code Commande
Mise en bobine81Y7069
Bandes découpées81Y7069
Gamme de produitNUP4114
Fiche technique
Clamping Voltage Vc Max10V
Diode Case StyleTSOP
No. of Pins6Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeNUP4114
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
NUP4114HMR6T1G is an ESD protection diode array. It is designed to protect high-speed data lines from ESD. Ultra-low capacitance and a high level of ESD protection make this device well-suited for use in USB 2.0 high-speed applications. It is also used in applications such as LVDS, USB 2.0 high-speed data line and power line protection, digital video interface (DVI) and HDMI, gigabit ethernet, monitors and flat panel displays, and notebook computers.
- Low clamping voltage, low leakage
- IEC61000-4-2 Level 4 ESD protection
- AEC-Q101 qualified and PPAP capable
- Breakdown voltage is 6.5V typical at (T = 1mA, TJ = 25°C)
- Reverse leakage current is 1µA maximum at (VRWM = 5.5V, TJ = 25°C)
- Clamping voltage is 8.3A typical at (IPP = 1A, TJ = 25°C)
- 12A maximum peak pulse current at (8/20s waveform, TJ = 25°C)
- Junction capacitance is 0.6pF maximum at (VR = 0V, f = 1MHz between I/O pins and GND)
- Response time is <lt/> 1.0ns typical
- Junction temperature range from -40°C to +125°C, TSOP-6 package
Spécifications techniques
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSOP
Operating Voltage
5.5V
Product Range
NUP4114
SVHC
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour NUP4114HMR6T1G
2 produit(s) trouvé(s)