2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Programmable Logic Controllers - PLCs
                                                                                                5. Miscellaneous PLCs
                                                                                                Imprimer la page

                                                                                                E2

                                                                                                Brain Board, Analog, Optomux Protocol, Serial and Ethernet Networks

                                                                                                OPTO 22
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OPTO 22 E2
                                                                                                FabricantOPTO 22
                                                                                                Réf. FabricantE2
                                                                                                Code Commande45K1351
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                7 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+811,030 $
                                                                                                3+790,750 $
                                                                                                5+770,490 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                811,03 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                OPTO 22
                                                                                                FabricantOPTO 22
                                                                                                Réf. FabricantE2
                                                                                                Code Commande45K1351
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                The E2 is a 16-channel analogue optomux protocol Brain Board for serial and Ethernet networks. The brain boards acts as Ethernet-ready I/O and communication processor for digital and analogue I/O systems. The E2 connects to a rack of Opto 22 G1 analogue I/O modules. Each brain board communicates with a host computer and performs control functions for each I/O point. Designed as drop-in replacements for Opto 22's serial-based B1 and B2 brain boards, E2 brain board connects to standard 10/100Mbps Ethernet networks while including support for serial Optomux® -based networks. It is ideal for upgrading existing Optomux I/O systems to use Ethernet networking while preserving existing I/O racks, modules and field wiring. Using RS-422/485 serial networks, E1 and E2 brain boards provide Optomux-based capabilities identical to B1 and B2 brain boards. It is designed as drop-in replacements for Opto 22 B1 and B2 brain boards.

                                                                                                • Dual network connectivity
                                                                                                • Optomux, Modbus/TCP and OptoMMP protocol support
                                                                                                • Can use Opto 22 PAC Project software for control, HMI and OPC server

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (10-Jun-2022)