2. Automation & Process Control
                                                                                                3. Industrial Communication
                                                                                                4. Communications Switches
                                                                                                Imprimer la page

                                                                                                GROOV-AR1-BASE

                                                                                                Interface System, groov®, Modbus, TCP, SNAP PAC

                                                                                                OPTO 22
                                                                                                OPTO 22 GROOV-AR1-BASE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantOPTO 22
                                                                                                Réf. FabricantGROOV-AR1-BASE
                                                                                                Code Commande45Y0335
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+2 556,490 $
                                                                                                3+2 438,760 $
                                                                                                5+2 388,300 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 556,49 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                OPTO 22
                                                                                                FabricantOPTO 22
                                                                                                Réf. FabricantGROOV-AR1-BASE
                                                                                                Code Commande45Y0335
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Digital Inputs-
                                                                                                No. of Digital Outputs-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                The GROOV-AR1-BASE is a plug-and-play groov Box Appliance for one Modbus/TCP device or one SNAP PAC. Plug it into your computer network and begin building your mobile operator interface right away. A self-contained, industrially hardened appliance, the groov box includes two independent 1-GB Ethernet interfaces and USB expansion for wireless LAN interfaces. Scalable operator interface runs on any mobile device or computer regardless of manufacturer, operating system or screen size. It's simple to build, deploy and view effective and 100% scalable operator interfaces. You can connect groov to Modbus/TCP devices and SNAP PAC controllers directly or to devices from other manufacturers through an OPC UA (Unified Architecture) server. When connected to an OPC UA server you can monitor and control PLCs and PACs such as Allen-Bradley ControlLogix and CompactLogix, Siemens SIMATIC S7, Schneider Electric Modicon, GE PACSystems and many more.

                                                                                                • Provides the groov Solo platform
                                                                                                • Requires only a web browser to build mobile interfaces
                                                                                                • Provides a mobile operator interface for automation systems, OEM machines and other equipment
                                                                                                • Ready-made gadgets let you create a browser-based operator interface in minutes
                                                                                                • No programming required
                                                                                                • Email-based event notifications provide immediate system alerts
                                                                                                • Data simulator allows project testing without connecting to live machines or systems
                                                                                                • Secure Sockets Layer (SSL) encryption protects data
                                                                                                • No tag limits and no client licenses required

                                                                                                Applications

                                                                                                Automation & Process Control, Industrial, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                No. of Digital Inputs

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Digital Outputs

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)
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
                                                                                                SVHC :No SVHC (10-Jun-2022)