Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantAMS OSRAM GROUP
Réf. FabricantLT T66G-CBEA-29-N424-20-R33
Code Commande28W1884
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantAMS OSRAM GROUP
Réf. FabricantLT T66G-CBEA-29-N424-20-R33
Code Commande28W1884
Fiche technique
LED ColorGreen
LED MountingSMD
LED Case Size-
Forward Current If-
Forward Voltage3.2V
Wavelength Typ528nm
Luminous Intensity-
Viewing Angle55°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
The LTT66G-BBDA-29 is a TOPLED® SMD LED with dome-shaped lens. It is especially designed for variable message signs (VMS). The black package offers premium contrast for display panels. It is also suitable for information displays, variable message signs (VMS), signal and symbol luminary.
- ThinGaN® technology
- Improved corrosion robustness
- 125°C Junction temperature
- 5V Reverse voltage
Applications
Signalling, Commercial
Spécifications techniques
LED Color
Green
LED Case Size
-
Forward Voltage
3.2V
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
SMD
Forward Current If
-
Wavelength Typ
528nm
Viewing Angle
55°
Product Range
-
MSL
MSL 2 - 1 year
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit