Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantOXLEY
Réf. FabricantSMOX/060/B1/LP GOLD
Code Commande11N6010
Gamme de produitSMOX Series
Fiche technique
Modèle arrêté
Informations produit
FabricantOXLEY
Réf. FabricantSMOX/060/B1/LP GOLD
Code Commande11N6010
Gamme de produitSMOX Series
Fiche technique
Product RangeSMOX Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (07-Jul-2017)
Aperçu du produit
The SMOX/060/B1/LP GOLD is a Surface Mount Ball and Socket Test Point with gold-plated copper contacts, silver socket finish, high dispersion PTFE insulation and gold test point finish. The SMOX is an unique test terminal which provides accurate line tests in PCB assembly. Its unique retention mechanism enhances reliability through low stress contact.
- Pick and place compatibility
- Kinematic design resilient
- Hand or automatic assembly
- 2mΩ Contact resistance
- 10000MΩ Insulation resistance
- -55 to +125°C Temperature range
Applications
Test & Measurement
Spécifications techniques
Product Range
SMOX Series
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (07-Jul-2017)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Gold Plated Contacts
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit