| Quantité | Prix |
|---|---|
| 250+ | 3,210 $ |
| 500+ | 3,030 $ |
| 1000+ | 2,900 $ |
Informations produit
Aperçu du produit
Surface mount type SVT series OS-CON™ conductive polymer aluminium solid capacitors ensure optimal quality and reliability that renders them ideal for industrial purposes like advanced power supply, server applications, industrial PCs or base stations. OS-CON™ capacitors utilize aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. These are ideal for environments requiring high temperature combined with high endurance up to 2,000 hours. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.
- Low ESR (10mohm maximum)
- Excellent noise reduction capabilities and frequency characteristics
Spécifications techniques
560µF
Radial Can - SMD
2000 hours @ 125°C
Surface Mount
5.4A
-
12.6mm
125°C
No SVHC (21-Jan-2025)
20V
0.012ohm
± 20%
Solder
10mm
-
-55°C
OS-CON SVT Series
Documents techniques (1)
Produits de remplacement pour 20SVT560M
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit