2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Imprimer la page

                      AHER1281

                      Power Relay, DPST-NO, 12 VDC, 80 A, HE-R Series, Through Hole, Non Latching

                      Date/Lot Code

                      PANASONIC AHER1281
                      PANASONIC AHER1281
                      PANASONIC AHER1281
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantPANASONIC
                      Réf. FabricantAHER1281
                      Code Commande12AM3251
                      Gamme de produitHE-R Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 27 semaine(s)

                      Informations produit

                      FabricantPANASONIC
                      Réf. FabricantAHER1281
                      Code Commande12AM3251
                      Gamme de produitHE-R Series
                      Fiche technique

                      Data Sheet

                      Contact ConfigurationDPST-NO
                      Coil Voltage12VDC
                      Contact Current80A
                      Product RangeHE-R Series
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC277V
                      Relay TerminalsPC Pin
                      Contact Voltage VDC-
                      Contact MaterialSilver Nickel
                      Coil Resistance36ohm
                      SVHCTo Be Advised

                      Aperçu du produit

                      AHER1281 is a HE-R series power relay. It expands the existing line of general power relays with low coil-holding voltage for reduced power consumption. This relay is PCB mounted with two contact arrangements for easy board assembly. This HE-R series relay allows for the cut-off of all 3 phases plus neutral simultaneously and meets the necessary short circuit current rating (SCCR) to pass UL and IEC standards for EV charging equipment. With its high capacity switching and carry current capability, mirror contact structure, and welding detection function, this relay is suitable for various applications in industries such as electric vehicle charging, industrial, power generation, and solar.

                      • 2 Form A contact arrangement
                      • 12VDC rated coil voltage
                      • 333mA rated operating current at (±10%, at 20°C)
                      • 36 ohm coil resistance at (±10%, at 20°C)
                      • AgNi type contact material (Form A contact)
                      • 277VAC max switching voltage (Form A contact)
                      • 80A max switching current (Form A contact)
                      • 50ms maximum operate time at (rated coil voltage, at 20°C, without bounce)
                      • 30ms maximum release time (at rated coil voltage, at 20°C, without bounce, without diode)
                      • Initial Insulation resistance is 1000Mohm (500VDC) minimum

                      Spécifications techniques

                      Contact Configuration

                      DPST-NO

                      Contact Current

                      80A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      277V

                      Contact Voltage VDC

                      -

                      Coil Resistance

                      36ohm

                      Coil Voltage

                      12VDC

                      Product Range

                      HE-R Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      PC Pin

                      Contact Material

                      Silver Nickel
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
                      Date/Lot Code