2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Proximity Sensors
                                                                                                5. Passive Infrared (PIR) Sensors
                                                                                                Imprimer la page

                                                                                                AMN13112

                                                                                                MOTION SENSOR, DIGITAL, 3 TO 6VDC, WHITE

                                                                                                PANASONIC
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PANASONIC AMN13112
                                                                                                FabricantPANASONIC
                                                                                                Réf. FabricantAMN13112
                                                                                                Code Commande13J4194
                                                                                                Gamme de produitAMN1 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                PANASONIC
                                                                                                FabricantPANASONIC
                                                                                                Réf. FabricantAMN13112
                                                                                                Code Commande13J4194
                                                                                                Gamme de produitAMN1 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Detection Distance5m
                                                                                                Detection SensitivityAdjustable
                                                                                                Detection Area (Vertical)22°
                                                                                                Detection Area (Horizontal)38°
                                                                                                Lens TypeSpot
                                                                                                Lens ColourWhite
                                                                                                No. of Detection Zones24Zones
                                                                                                Current Consumption Typ170µA
                                                                                                Product RangeAMN1 Series
                                                                                                Qualification-
                                                                                                SVHC4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                Aperçu du produit

                                                                                                AMN13112 is a MP motion sensor (passive infrared type). It has a built-in amplifier and can be connected directly to a microcomputer. Applications include home appliances (useful for saving energy in air conditioner, television, personal computer, or ventilator and air purifier), amusement machine market (useful for saving energy and for automated guidance in theme parks and large video games), equipment in service market (useful for automated guidance, automated announcements and energy saving in vending machines, ATMs, etc.), lighting market (automated on/off controls, etc. for lamps, desk lamps, indoor lights, halls, stairway lights, etc.).

                                                                                                • Detects even slight motion of a person
                                                                                                • Fine motion detection capability within approximately 2 meters of sensor
                                                                                                • Noise withstanding capability
                                                                                                • Built-in amplifier for easy use
                                                                                                • Extremely compact, ideal for use in miniaturized devices
                                                                                                • 3 to 6V DC rated operating voltage
                                                                                                • Digital output, spot detection type
                                                                                                • Ambient temperature range from -20 to 60°C
                                                                                                • White lens colour

                                                                                                Spécifications techniques

                                                                                                Detection Distance

                                                                                                5m

                                                                                                Detection Area (Vertical)

                                                                                                22°

                                                                                                Lens Type

                                                                                                Spot

                                                                                                No. of Detection Zones

                                                                                                24Zones

                                                                                                Product Range

                                                                                                AMN1 Series

                                                                                                SVHC

                                                                                                4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                Detection Sensitivity

                                                                                                Adjustable

                                                                                                Detection Area (Horizontal)

                                                                                                38°

                                                                                                Lens Colour

                                                                                                White

                                                                                                Current Consumption Typ

                                                                                                170µA

                                                                                                Qualification

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :4,4'-isopropylidenediphenol (17-Jan-2023)